The ETPE330MAFB is a polarized tantalum capacitor with a capacitance of 330 microfarads and a DC rated voltage of 2.5 volts. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is a two-terminal component.
Panasonic ETPE330MAFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETPE330MAFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.