Polymer Tantalum Capacitor, 1000µF capacitance, 2.5VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.005 Ohms and operates across a wide temperature range from -55°C to 105°C. This polarized component utilizes a D4 case (7.3 x 4.3 x 3.8mm) with 2 terminals, suitable for surface mount applications.
Panasonic ETPF1000M5H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETPF1000M5H to view detailed technical specifications.
No datasheet is available for this part.