Polarized tantalum capacitor, surface mount, 1000µF capacitance, 2.5V DC rated voltage. Features a 2-terminal configuration with a ±20% tolerance. Operates across a temperature range of -55°C to 105°C. Dimensions are 7.3mm length, 4.3mm width, and 3.8mm height.
Panasonic ETPF1000M6H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETPF1000M6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.