The ETPH220MABC is a polarized tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 2.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is 1.6mm wide and 3.2mm long, and is designed for use in general applications.
Panasonic ETPH220MABC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETPH220MABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.