Polarized tantalum capacitor with solid polymer construction, offering 270µF capacitance and a DC rated voltage of 2.5V. Features a wide operating temperature range from -55°C to 105°C. This component has 2 terminals and dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Tolerance is ±20%.
Panasonic ETPSF270M6E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETPSF270M6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.