The ETPU100MSI is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 2.5V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.25mm wide, 2mm long, and 0.9mm high. It is a 2-terminal component with a polarized polarity.
Panasonic ETPU100MSI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETPU100MSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.