Shielded, surface mount power inductor with 330nH inductance and 20% tolerance. Features a 17A current rating, 2mR DC resistance, and operates from -40°C to 150°C. Composite metal core in a 7.5mm L x 6.8mm W x 3mm H SMD package. Ideal for high current applications.
Panasonic ETQ-P3LR33XFN technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite |
| Current Rating | 17A |
| DC Resistance (DCR) | 2mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.5mm |
| Max DC Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Series | PCC-M0630L |
| Series Resistance | 2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P3LR33XFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.