Surface mount power inductor with 1µH inductance and 20% tolerance. Features a metal composite core, 6.6A rated current (RMS and DC), and a saturation current of 20A. Operates across a wide temperature range of -40°C to 150°C. DC resistance is 8.7mΩ. Dimensions are 6.4mm (depth), 3mm (height), and 6mm (width). AEC-Q200 qualified and RoHS compliant.
Panasonic ETQ-P3M1R0YFN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| Current Rating | 10.7A |
| DC Resistance (DCR) | 8.7mR |
| Depth | 6.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max DC Current | 6.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.6A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | PCC-M0630M |
| Series Resistance | 6.3mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P3M1R0YFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.