
Surface mount fixed inductor with 48µH inductance and 20% tolerance. Features a metal composite core, 3.4A max DC current, and 2.9A RMS current. Offers a low DC resistance of 208mΩ at 100kHz, with a saturation current of 5.4A. Operates across a wide temperature range of -40°C to 150°C. Packaged in tape and reel for automated assembly.
Panasonic ETQ-P5M470YFK technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite |
| Current | 1A |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 208mR |
| Depth | 8.4mm |
| Height | 5.4mm |
| Inductance | 48uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 100kHz |
| Series | PCC-M1050M |
| Series Resistance | 125mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P5M470YFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
