
Surface mount fixed inductor with 48µH inductance and 20% tolerance. Features a metal composite core, shielded construction, and a compact 7mm x 7.5mm x 5.4mm SMD package. Rated for 1A DC current, with a DC resistance of 172mΩ and RMS current of 2.3A. Operates across a wide temperature range of -40°C to 150°C and is AEC-Q200 qualified.
Panasonic ETQ-P5M470YFM technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite |
| Current | 19A |
| Current Rating | 1A |
| DC Resistance (DCR) | 172mR |
| Depth | 7mm |
| Height | 5.4mm |
| Inductance | 48uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | PCC-D126H (NX3) |
| Series Resistance | 156mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P5M470YFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
