The ETQP3M220HFN is a shielded general purpose inductor from Panasonic with a nominal inductance of 22uH and a maximum rated current of 2.5A. It has a tolerance of 20% and is designed for power inductor applications. The inductor is available in a surface mount package with a length of 6.5mm, a width of 6mm, and a height of 3mm. It can operate over a temperature range of -40 to 150 degrees Celsius.
Panasonic ETQP3M220HFN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1584 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP3M220HFN to view detailed technical specifications.
No datasheet is available for this part.