This is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 6.3A. It is shielded and designed for power inductor applications. The inductor has a dual-ended terminal placement and is available in a chip package type. It operates within a temperature range of -40 to 150 degrees Celsius.
Panasonic ETQP3M2R2HFP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02145 |
| Rated Current-Max | 6.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP3M2R2HFP to view detailed technical specifications.
No datasheet is available for this part.