This general purpose inductor from Panasonic features a 2.2uH inductance value and a maximum rated current of 5.8A. It has a dual-ended terminal placement and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.0155. It is available in a surface mount package type, specifically a CHIP package with a 7366-30M reference code.
Panasonic ETQP3W2R2WFN technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0155 |
| Rated Current-Max | 5.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP3W2R2WFN to view detailed technical specifications.
No datasheet is available for this part.