This 2-terminal general purpose inductor features a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum rated current of 4.8A and a DC resistance of 0.025 ohms. The inductor is shielded and designed for power inductor applications. It is available in a chip package type, 7366-30M, suitable for surface mount applications.
Panasonic ETQP3W3R3WFN technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 4.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP3W3R3WFN to view detailed technical specifications.
No datasheet is available for this part.