The ETQP4LR19WFC is a general purpose inductor from Panasonic with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 28A and a nominal inductance of 0.2uH. The inductor is shielded and designed for power inductor applications. It measures 11.5mm in length, 10mm in width, and 4mm in height, making it suitable for surface mount applications.
Panasonic ETQP4LR19WFC technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0007 |
| Rated Current-Max | 28 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4LR19WFC to view detailed technical specifications.
No datasheet is available for this part.