The ETQP4LR24AFM is a surface mount general purpose inductor from Panasonic with a maximum operating temperature of 130 degrees Celsius. It has a rated current of 24A and a nominal inductance of 0.24uH. The inductor is shielded and has a DC resistance of 0.001 ohms. It is designed for power inductor applications and is available in a 2-pin dual ended package.
Panasonic ETQP4LR24AFM technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.7 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.001 |
| Rated Current-Max | 24 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4LR24AFM to view detailed technical specifications.
No datasheet is available for this part.