The ETQP4LR36WFC is a general purpose inductor from Panasonic with a nominal inductance of 0.45uH and a maximum rated current of 25A. It operates within a temperature range of -40 to 130 degrees Celsius. The inductor is a dual-ended, shielded device with a package height of 4mm and dimensions of 10mm by 11.5mm. It is designed for use as a power inductor.
Panasonic ETQP4LR36WFC technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 25 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.45 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0011 |
| Rated Current-Max | 25 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4LR36WFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.