The ETQP4LR56WFC is a general purpose inductor from Panasonic with a nominal inductance of 0.6uH and a maximum rated current of 21A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.00156 ohms. It is available in a 4539 package with dimensions of 11.5mm in length, 10mm in width, and 4mm in height. The inductor operates within a temperature range of -40 to 130 degrees Celsius.
Panasonic ETQP4LR56WFC technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00156 |
| Rated Current-Max | 21 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4LR56WFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.