The ETQP4M1R5KVK is a shielded general purpose inductor from Panasonic, designed for power applications. It features a dual-ended terminal placement and a rated current of 15.1A. The inductor operates within a temperature range of -55°C to 155°C and has a DC resistance of 0.00539. It is suitable for surface mount applications and measures 8.5mm in length, 8mm in width, and 4mm in height.
Panasonic ETQP4M1R5KVK technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00539 |
| Rated Current-Max | 15.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4M1R5KVK to view detailed technical specifications.
No datasheet is available for this part.