This is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 5A. It has a DC resistance of 0.066 ohms and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and has a test frequency of 0.1 MHz. It is available in a surface mount package with a length of 10.7mm, width of 10mm, and height of 4mm. The operating temperature range is from -55 to 155 degrees Celsius.
Panasonic ETQP4M220KVC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4M220KVC to view detailed technical specifications.
No datasheet is available for this part.