
The ETQP4M470YFN is a general purpose inductor from Panasonic with a nominal inductance of 47uH and a maximum rated current of 2.2A. It has a DC resistance of 0.231 ohms and is shielded for electromagnetic interference protection. The inductor is designed for power applications and has a maximum operating temperature of 150 degrees Celsius. It is available in a chip package with dimensions of 6.5mm in length, 6mm in width, and 4.5mm in height. The inductor is a dual-ended device with a tolerance of 20%.
Panasonic ETQP4M470YFN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.231 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4M470YFN to view detailed technical specifications.
No datasheet is available for this part.