The ETQP4M4R7YFP is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 4.8A. It has a DC resistance of 0.0396 ohms and is shielded for electromagnetic interference protection. The inductor is packaged in a 2220 CHIP format and has a dual-ended terminal placement. It operates over a temperature range of -40 to 150 degrees Celsius.
Panasonic ETQP4M4R7YFP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0396 |
| Rated Current-Max | 4.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP4M4R7YFP to view detailed technical specifications.
No datasheet is available for this part.