The ETQP5M330YFM is a general purpose inductor from Panasonic with a nominal inductance of 34uH and a maximum rated current of 1.1A. It has a DC resistance of 0.12ohm and is not shielded. The inductor is designed for power applications and has a tolerance of 20%. It is available in a 3028 CHIP package with a length of 7.5mm, width of 7mm, and height of 5.4mm. The inductor can operate over a temperature range of -40 to 150 degrees Celsius.
Panasonic ETQP5M330YFM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 34 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP5M330YFM to view detailed technical specifications.
No datasheet is available for this part.