The ETQP5M480YFK is a 47uH power choke with a 20% tolerance, constructed using wirewound technology and a metal core material. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.156 ohms. The choke measures 7.5mm in length, 5.4mm in height, and 7mm in depth. It is designed for surface mount applications.
Panasonic ETQP5M480YFK technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Metal |
| Inductance | 47u(OCL)/48uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.156Ohm |
| Product Length | 7.5mm |
| Height | 5.4mm |
| Product Depth | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ETQP5M480YFK to view detailed technical specifications.
No datasheet is available for this part.