The ETQP6F0R8LFA is a general purpose inductor with a nominal inductance of 1.8uH and a maximum rated current of 14.2A. It operates within a temperature range of -40 to 100 degrees Celsius and is available in a 1212-57M package type, compliant with ROHS standards. This inductor is suitable for power inductor applications and has a DC resistance of 0.00224 ohms.
Panasonic ETQP6F0R8LFA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00224 |
| Rated Current-Max | 14.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP6F0R8LFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.