Panasonic ETQPAF4R8HFA technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 17.2 |
| Tolerance | 30 |
| Package Width | 16.8 |
| Package Height | 9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.00229 |
| Rated Current-Max | 14.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQPAF4R8HFA to view detailed technical specifications.
No datasheet is available for this part.