Panasonic EVA-JQKR15D14 technical specifications.
| Height | 0.315inch |
| Lead Free | Contains Lead |
| Length | 5.039inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVA - Single |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVA-JQKR15D14 to view detailed technical specifications.
No datasheet is available for this part.