Panasonic EVA-JYBP08Y14 technical specifications.
| Height | 1.512inch |
| Length | 5.091inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | EVA - Single |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EVA-JYBP08Y14 to view detailed technical specifications.
No datasheet is available for this part.