Panasonic EVA-NE3R15B14 technical specifications.
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 40% |
| Series | EVA - Single |
| Tolerance | 20% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVA-NE3R15B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
