
Panasonic EVA-NE4R15Y14 technical specifications.
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVA - Single |
| Termination | Pin |
| Tolerance | 40% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVA-NE4R15Y14 to view detailed technical specifications.
No datasheet is available for this part.