Panasonic EVA-NF4R15Y14 technical specifications.
| Height | 0.315inch |
| Length | 5.039inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVA - Single |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVA-NF4R15Y14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
