
Panasonic EVAL_PAN1321I technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN1321 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVAL_PAN1321I to view detailed technical specifications.
No datasheet is available for this part.
