Panasonic EVAL_PAN1323 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAN13xx |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVAL_PAN1323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
