Panasonic EVAL_PAN1323ETU technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PAN1323ETU |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVAL_PAN1323ETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.