Panasonic EVAL_PAN4555 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PAN4555 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVAL_PAN4555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
