Panasonic EVAL_PAN4555ETU technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PAN4555 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVAL_PAN4555ETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
