Panasonic EVAL_PAN4561ETU technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVAL_PAN4561ETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
