Panasonic EVB-JQKR15A14 technical specifications.
| Height | 0.315inch |
| Lead Free | Contains Lead |
| Length | 5.039inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | EVB - Dual |
| Tolerance | 40% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVB-JQKR15A14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.