The Panasonic EVB-JQKR15Y14 is a dual potentiometer with a resistance of 10kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is mounted through a hole. The component is packaged in bulk and has a quantity of 200 per package. It is not radiation hardened and is a general-purpose variable resistor.
Panasonic EVB-JQKR15Y14 technical specifications.
| Height | 0.315inch |
| Length | 5.039inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVB - Dual |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVB-JQKR15Y14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.