Panasonic EVB-NADR15D14 technical specifications.
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | EVB - Dual |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVB-NADR15D14 to view detailed technical specifications.
No datasheet is available for this part.