Panasonic EVB-NC2P088BL technical specifications.
| Height | 0.63inch |
| Length | 5.906inch |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | EVB - Single |
| Tolerance | 20% |
| Width | 2.224inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVB-NC2P088BL to view detailed technical specifications.
No datasheet is available for this part.