Panasonic EVJ-YE1F30331 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.917inch |
| Height | 6.7mm |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-YE1F30331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.