Surface mount cermet variable resistor with 10kR resistance and 25% tolerance. Features a 200mW max power dissipation, operating temperature range of -40°C to 100°C, and a single turn design. Packaged in tape and reel for automated assembly.
Panasonic EVM-1DSX30B14 technical specifications.
| Color | Silver |
| Depth | 4.5mm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 58mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1DSX30B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.