TRIMMER 1K OHM 0.2W J LEAD TOP
Checking distributor stock and pricing after the page loads.
| Height | 0.059inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| RoHS | Compliant |