Panasonic EVM-1GSX30B53 technical specifications.
| Height | 0.059inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1GSX30B53 to view detailed technical specifications.
No datasheet is available for this part.