The EVM-1USX30B13 is a cermet variable resistor from Panasonic with a resistance of 1kR and a tolerance of 25%. It is available in a surface mount package and is packaged on a tape and reel. The resistor is lead-free and RoHS compliant. It has a maximum power dissipation of 200mW and a weight of 71mg. The EVM-1USX30B13 is a single-turn resistor with a height of 0.075inch.
Panasonic EVM-1USX30B13 technical specifications.
| Color | Silver |
| Height | 0.075inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 71mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1USX30B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.