Panasonic EVM-1USX30BC3 technical specifications.
| Height | 0.075inch |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1USX30BC3 to view detailed technical specifications.
No datasheet is available for this part.