
Surface mount cermet trimmer resistor with 10kΩ resistance and 25% tolerance. Features a 0.15W (150mW) maximum power dissipation and a 50V voltage rating. Operates within a temperature range of -40°C to 100°C. Designed for tape and reel packaging, this lead-free, RoHS, and REACH SVHC compliant component offers a linear taper and a single turn adjustment.
Panasonic EVM-2NSX80B14 technical specifications.
| Color | Silver |
| Depth | 2.81mm |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
