
The EVM Series 1-turn variable resistor features a cermet construction with a resistance of 200R and a tolerance of 25%. It is designed for surface mount applications and has a maximum power dissipation of 150mW. The resistor operates within a temperature range of -40°C to 100°C and is available in tape and reel packaging.
Panasonic EVM-2WSX80B22 technical specifications.
| Depth | 2.75mm |
| Height | 0.041inch |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2WSX80B22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
