Panasonic EVM-2WSX80B53 technical specifications.
| Color | Silver |
| Depth | 2.75mm |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2WSX80B53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
